Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUEB1A101
- RS Stock No.:
- 747-2020
- Mfr. Part No.:
- EEUEB1A101
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.284
(exc. VAT)
£0.341
(inc. VAT)
- RS Stock No.:
- 747-2020
- Mfr. Part No.:
- EEUEB1A101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 2mm | |
| Tolerance | ±20% | |
| Leakage Current | 10 μA | |
| Ripple Current | 105mA | |
| Series | EB(A) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 2mm | ||
Tolerance ±20% | ||
Leakage Current 10 μA | ||
Ripple Current 105mA | ||
Series EB(A) | ||
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD221X
- Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A562
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AHG682
- Nichicon 330μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A331MPD
- Nichicon 1200μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A122MPD
- Wurth Elektronik 3300μF Electrolytic Capacitor 10V dc, Through Hole - 860040278014
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A101MDD
- Nichicon 100μF Electrolytic Capacitor 10V dc, Through Hole - USR1A101MDD

