Wurth Elektronik 3300μF Electrolytic Capacitor 10V dc, Through Hole - 860040278014
- RS Stock No.:
- 163-6576
- Mfr. Part No.:
- 860040278014
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 163-6576
- Mfr. Part No.:
- 860040278014
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3300µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 8000h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Ripple Current | 2.12A | |
| Leakage Current | 330 μA | |
| Series | WCAP-ATUL | |
| Dissipation Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3300µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Ripple Current 2.12A | ||
Leakage Current 330 μA | ||
Series WCAP-ATUL | ||
Dissipation Factor 19 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EKRG100ELL332ML15S
- Nichicon 330μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UVY1A331MED
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPM1A101MED
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A101MDD
- Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPM1A221MED
- Nichicon 2200μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A222MHD
- Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A102MHD

