Nichicon 330μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UVY1A331MED
- RS Stock No.:
- 222-9637
- Mfr. Part No.:
- UVY1A331MED
- Brand:
- Nichicon
Subtotal (1 bag of 4000 units)*
£160.00
(exc. VAT)
£200.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 4000 + | £0.04 | £160.00 |
*price indicative
- RS Stock No.:
- 222-9637
- Mfr. Part No.:
- UVY1A331MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3(Dia.) x 11mm | |
| Length | 11mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3(Dia.) x 11mm | ||
Length 11mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
The Nichicon UVY series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 330 μF with capacitance tolerance of ± 20% and has wide temperature range.
Compliant to the RoHS directive.
Smaller case sizes.
Smaller case sizes.
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UVY1A331MED
- Nichicon 220μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EKRG100ELL332ML15S
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPM1A101MED
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UPS1A101MDD
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - ECA1AHG682
- Panasonic 100μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUEB1A101
- Panasonic 5600μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A562
