Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UBT2A331MHD8
- RS Stock No.:
- 162-0400
- Mfr. Part No.:
- UBT2A331MHD8
- Brand:
- Nichicon
Subtotal (1 box of 50 units)*
£93.20
(exc. VAT)
£111.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 300 unit(s) shipping from 26 January 2026
- Plus 999,999,650 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.864 | £93.20 |
*price indicative
- RS Stock No.:
- 162-0400
- Mfr. Part No.:
- UBT2A331MHD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Equivalent Series Resistance | 79mΩ | |
| Ripple Current | 1790mArms | |
| Series | BT | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Equivalent Series Resistance 79mΩ | ||
Ripple Current 1790mArms | ||
Series BT | ||
- COO (Country of Origin):
- CN
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A331MHD8
- EPCOS 100μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9107M000
- Panasonic 27μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A270B
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Panasonic 39μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A390B
- Panasonic 39μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A390
- Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UPW2A331MHD
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UEP2A3R3MED
