Nichicon 330μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - UVY1A331MED

Bulk discount available

Subtotal (1 pack of 50 units)*

£5.10

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
50 - 50£0.102£5.10
100 - 200£0.074£3.70
250 - 450£0.067£3.35
500 - 1950£0.056£2.80
2000 +£0.047£2.35

*price indicative

Packaging Options:
RS Stock No.:
222-9638
Mfr. Part No.:
UVY1A331MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3(Dia.) x 11mm

Length

11mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

The Nichicon UVY series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 330 μF with capacitance tolerance of ± 20% and has wide temperature range.

Compliant to the RoHS directive.
Smaller case sizes.

Related links