Nichicon 5600 μF Capacitor 10V dc, Through Hole - UHE1A562MHD6 Radial Lead
- RS Stock No.:
- 490-9686
- Mfr. Part No.:
- UHE1A562MHD6
- Brand:
- Nichicon
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 490-9686
- Mfr. Part No.:
- UHE1A562MHD6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 5600μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.9A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 8000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | HE | |
| Automotive Standard | No | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 5600μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.9A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, EU | ||
Lifetime 8000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series HE | ||
Automotive Standard No | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitors HE Series 105°C
The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - RNS1A101MDN1KX Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole - UPS1A332MHD Radial Lead
- Panasonic 1000 μF Capacitor 10V dc Through Hole - ECA1AM102 Radial Lead
- Panasonic 560 μF Capacitor 10V dc Through Hole - EEUFK1A561 Radial Lead
- Nichicon 3300 μF Capacitor 10V dc Through Hole - UPW1A332MHD Radial Lead
- Panasonic 1500 μF Capacitor 10V dc, Through Hole - EEUFC1A152 Radial Lead
- Panasonic 68 μF Capacitor 10V dc Through Hole - EEAGA1A680 Radial Lead
- Rubycon 470 μF Capacitor 10V dc Through Hole - 10YXJ470M6.3X11 Radial Lead
