Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A102MHD

Discontinued
RS Stock No.:
167-8095
Mfr. Part No.:
UPX1A102MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

20000h

Leakage Current

300 μA

Series

PX

Ripple Current

1.008A

Tolerance

±20%

COO (Country of Origin):
CN

Nichicon PX Series


Related links