Rubycon 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ZLH4700MEFC12.5X30

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
703-7481
Mfr. Part No.:
10ZLH4700MEFC12.5X30
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLH

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

3.45A

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Related links