Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFK1A272L

Bulk discount available

Subtotal (1 bag of 100 units)*

£92.10

(exc. VAT)

£110.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.921£92.10
200 - 400£0.896£89.60
500 - 900£0.872£87.20
1000 - 2400£0.85£85.00
2500 +£0.829£82.90

*price indicative

RS Stock No.:
919-3381
Mfr. Part No.:
EEUFK1A272L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2700µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Series

FK Radial

Tolerance

±20%

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

2.14A

COO (Country of Origin):
MY

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links