Panasonic 8200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C822

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.50

(exc. VAT)

£12.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 13 November 2025
  • Plus 50 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£2.10£10.50
50 - 245£1.694£8.47
250 - 495£1.326£6.63
500 - 995£1.29£6.45
1000 +£1.258£6.29

*price indicative

Packaging Options:
RS Stock No.:
315-0530
Mfr. Part No.:
EEUFC1C822
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

8200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

7.5mm

Series

FC Radial

Equivalent Series Resistance

15mΩ

Tolerance

±20%

Ripple Current

3.68A

Leakage Current

3 μA

Polarised

Polar

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links