Panasonic 8200 μF Capacitor 16V dc, Through Hole - EEUFC1C822 Radial Lead
- RS Stock No.:
- 107-9620
- Mfr. Part No.:
- EEUFC1C822
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 107-9620
- Mfr. Part No.:
- EEUFC1C822
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 8200μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 35.5mm | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 3.7A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Series | FC Radial | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 15mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 8200μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 35.5mm | ||
Length 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 3.7A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Series FC Radial | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 15mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 8200 μF Capacitor 16V dc, Through Hole - EEUFC1C822 Radial Lead
- Panasonic 8200 μF Capacitor 6.3V dc, Through Hole - EEUFS0J822S Radial Lead
- Panasonic 2200 μF Capacitor 16V dc, Through Hole - EEUFC1C222S Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C221B Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C101 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100 Radial Lead
- Panasonic 1500 μF Capacitor 16V dc, Through Hole - EEUFC1C152L Radial Lead
- Panasonic 560 μF Capacitor 16V dc, Through Hole - EEUFC1C561 Radial Lead
