Panasonic 120 μF Aluminium Electrolytic Capacitor 10V, Surface - EEEFN1A121UR
- RS Stock No.:
- 781-663
- Mfr. Part No.:
- EEEFN1A121UR
- Brand:
- Panasonic
Subtotal (1 tape of 5 units)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | £0.15 | £0.75 |
*price indicative
- RS Stock No.:
- 781-663
- Mfr. Part No.:
- EEEFN1A121UR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 120μF | |
| Voltage | 10V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 0.3mm | |
| Leakage Current | 12μA | |
| Ripple Current | 160mArms | |
| Series | FN | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.7mΩ | |
| Tolerance | 0.2 | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 120μF | ||
Voltage 10V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Reel pack | ||
Polarity Polar | ||
Height 16mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 0.3mm | ||
Leakage Current 12μA | ||
Ripple Current 160mArms | ||
Series FN | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.7mΩ | ||
Tolerance 0.2 | ||
Dissipation Factor 0.19% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
30
16
46
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 10V, Surface Mount - EEEHD1A101AP Surface Mount
- Panasonic 470 μF Aluminium Electrolytic Capacitor 10V, Surface Mount Surface Mount - EEEFK1A471GP SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Mount Surface Mount - EEEFK1A330UR SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 10V, Surface Mount Solder - EEEFP1A220AR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Mount Solder - EEEFPA330UAR Taping
- Panasonic 33 μF Aluminium Electrolytic Capacitor 10V, Surface Mount Solder - EEEFP1A330AR Taping
- Panasonic 330 μF Electrolytic Capacitor 10V, Radial Surface Mount - EEUFS1A331 Radial
- Panasonic 470 μF Electrolytic Capacitor 10V, Radial - EEUFM1A471B Surface Mount
