Virax, 60 mm Jaw Capacity Pipe Wrench, 450mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-209
- Mfr. Part No.:
- 13618
- Brand:
- Virax
Subtotal (1 unit)*
£95.68
(exc. VAT)
£114.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.68 |
*price indicative
- RS Stock No.:
- 886-209
- Mfr. Part No.:
- 13618
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Jaw Capacity | 60 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 450mm | |
| Handle Type | Uninsulated | |
| Material | Light Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Jaw Capacity 60 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 450mm | ||
Handle Type Uninsulated | ||
Material Light Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax Light Alloy offset wrench designed for use in challenging spaces, adeptly enabling access to tight areas where traditional tools may struggle.
Designed for effective use in challenging and confined areas
Constructed from Light Alloy to ensure easy handling and reduced fatigue
Optimised for maximum grip retention while manipulating pipes and fittings
Capable of accommodating various pipe sizes for versatile application
Related links
- Virax 450mm Overall, Uninsulated Handle
- Virax 300mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 250mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Virax 600mm Overall, Uninsulated Handle
- Virax 900mm Overall, Uninsulated Handle
