Virax, 34 mm Jaw Capacity Open Jaw, 175mm Overall, Non-Slip Handle
- RS Stock No.:
- 832-073
- Mfr. Part No.:
- 017047
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£39.92
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.92 |
*price indicative
- RS Stock No.:
- 832-073
- Mfr. Part No.:
- 017047
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Adjustable Wrench | |
| Jaw Capacity | 34 mm | |
| Wrench Type | Open Jaw | |
| Overall Length | 175mm | |
| Handle Type | Non-Slip | |
| Standards/Approvals | ISO 6787:2001 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Adjustable Wrench | ||
Jaw Capacity 34 mm | ||
Wrench Type Open Jaw | ||
Overall Length 175mm | ||
Handle Type Non-Slip | ||
Standards/Approvals ISO 6787:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax adjustable wrench is designed for versatility, replacing multiple tools with a single solution that excels in tight spaces. Its extra-wide opening makes it Ideal for a range of plumbing applications.
One tool serves multiple sizes, saving weight and space
Extra-wide opening with torsional strength replaces three standard wrenches
Non-slip handle provides a secure grip during use
Features a slimmer nose, maximising access to tight areas
Complies with ISO 6787:2001 and ASME B107.100-2010 standards
Related links
- Virax 175mm Overall, Non-Slip Handle
- Virax 215mm Overall, Non-Slip Handle
- IRIMO 125-70-1 1/2 in Ratchet with Comfortable Handle 262mm Overall
- Bahco NS400-180 1-Piece Combination Plier 26mm Jaw
- CK Non-Slip Handle Secateurs, 16 mm maximum cutting capacity
- Virax 259mm Overall, Anti-Slip Handle
- Virax 311mm Overall, Anti-Slip Handle
- Virax 207mm Overall, Anti-Slip Handle
