Waldmann LED Ceiling Fitting Work Light 84 Lm/W, 5300 lm, 240V ac, IP20

Subtotal (1 unit)*

£487.43

(exc. VAT)

£584.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£487.43

*price indicative

RS Stock No.:
278-677
Mfr. Part No.:
113883000-00754412
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Work Light

Sub Type

Ceiling Fitting

Luminous Flux

5300lm

Colour Temperature

5000K

Housing Material

Aluminium and Plastic

Voltage

240V ac

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

84Lm/W

Length

1499mm

Housing Finish

Anodised

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann system light WLA uses maintenance-free LED technology with a NEUTRAL white color temperature of 5,000 K and a color rendering index (Ra) greater than 80. It features glare control through a structured panel, and the housing is MADE of colorless anodized aluminum and gray plastic. The screen is MADE of PMMA, and it can be attached using 8 mm T-slots or a lamp holder (accessories). The light includes an on/off switch and has a degree of protection IP20, with protection class I.

Operation Rocker switch

Design mounted version

Fastening Lamp bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy