Waldmann LED Ceiling Fitting Work Light 98 Lm/W, 3950 lm, 240V ac, IP20

Subtotal (1 unit)*

£412.23

(exc. VAT)

£494.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£412.23

*price indicative

RS Stock No.:
278-664
Mfr. Part No.:
113473000-00704968
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Work Light

Sub Type

Ceiling Fitting

Luminous Flux

3950lm

Colour Temperature

5000K

Voltage

240V ac

Housing Material

Aluminium and Plastic

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

98Lm/W

Housing Finish

Anodised

Length

1199mm

Standards/Approvals

CE

Lamp Supplied

Yes

Series

WLA 3700/850/T

COO (Country of Origin):
DE
The Waldmann system light WLA features maintenance-free LED technology with a NEUTRAL white color temperature of 5,000 K and a color rendering index of Ra greater than 80. It offers glare control through a structured panel, ensuring comfortable lighting. The housing is MADE of colorless anodized aluminum and gray plastic, with a screen crafted from PMMA. Attachment is MADE easy via T-slots (8 mm) or a lamp holder (accessories). It includes a switch for on/off control and offers a degree of protection IP20 with protection class I. The luminaire is supplied with a built-in Wieland GST18i3 plug/socket for through-wiring.

Operation Rocker switch

Design mounted version

Fastening Lamp bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy