Waldmann LED Ceiling Fitting Work Light 84 Lm/W, 5300 lm, 240V ac, IP20

Subtotal (1 unit)*

£370.83

(exc. VAT)

£445.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£370.83

*price indicative

RS Stock No.:
278-670
Mfr. Part No.:
113474000-00704971
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Work Light

Lamp Type

LED

Sub Type

Ceiling Fitting

Luminous Flux

5300lm

Housing Material

Aluminium and Plastic

Voltage

240V ac

Colour Temperature

5000K

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

84Lm/W

Housing Finish

Anodised

Length

1499mm

Standards/Approvals

CE

Lamp Supplied

Yes

Series

WLA 5000/850/T

COO (Country of Origin):
DE
The Waldmann system light WLA features maintenance-free LED technology with a NEUTRAL white color temperature of 5,000 K and a color rendering index (Ra) of over 80. It incorporates glare control via a structured panel for improved lighting quality. The housing is MADE of colorless anodized aluminum and gray plastic, with a screen constructed from PMMA. It can be attached using 8 mm T-slots or a lamp holder (accessories). The light includes an on/off switch and has a degree of protection of IP20, with protection class I. Additionally, it comes with a built-in Wieland GST18i3 plug/socket, making it compatible with luminaires featuring through-wiring.

Operation Rocker switch

Design mounted version

Fastening Lamp bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy