Waldmann LED Ceiling Fitting Work Light 76 Lm/W, 3000 lm, 240V ac, IP20
- RS Stock No.:
- 278-630
- Mfr. Part No.:
- 114262000-00805763
- Brand:
- Waldmann
Subtotal (1 unit)*
£676.55
(exc. VAT)
£811.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £676.55 |
*price indicative
- RS Stock No.:
- 278-630
- Mfr. Part No.:
- 114262000-00805763
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 3000lm | |
| Colour Temperature | 6500K | |
| Voltage | 240V ac | |
| Housing Material | Aluminium and Plastic | |
| Rechargeable | No | |
| Colour | White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 76Lm/W | |
| Housing Finish | Anodised | |
| Cable Length | 0.3m | |
| Width | 220mm | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | Tameto SAHQ 88 RDC | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 3000lm | ||
Colour Temperature 6500K | ||
Voltage 240V ac | ||
Housing Material Aluminium and Plastic | ||
Rechargeable No | ||
Colour White | ||
IP Rating IP20 | ||
Luminous Efficacy 76Lm/W | ||
Housing Finish Anodised | ||
Cable Length 0.3m | ||
Width 220mm | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series Tameto SAHQ 88 RDC | ||
- COO (Country of Origin):
- DE
The Waldmann system incorporates maintenance-free LED technology, delivering extremely homogeneous, glare and flicker-free light. The light emission is optimized with a conical prism structure for perfect glare control. It comes in various length versions to accommodate different table widths and light requirements. The robust aluminum housing ensures durability, while the closed design protects both the lamp's interior and the work surface from contamination. Integrated T-slots provide easy mounting, and step less dimming allows for customizable light intensity. The lights are electrically linkable.
Operation External
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 91 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 84 Lm/W 240V ac, IP20
