Waldmann LED Ceiling Fitting Work Light 76 Lm/W, 3000 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-628
- Mfr. Part No.:
- 114262000-00805761
- Brand:
- Waldmann
Subtotal (1 unit)*
£816.49
(exc. VAT)
£979.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £816.49 |
*price indicative
- RS Stock No.:
- 278-628
- Mfr. Part No.:
- 114262000-00805761
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | CEE 7/7 | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 3000lm | |
| Colour Temperature | 6500K | |
| Voltage | 240V ac | |
| Housing Material | Aluminium and Plastic | |
| Rechargeable | No | |
| Colour | White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 76Lm/W | |
| Cable Length | 3m | |
| Housing Finish | Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type CEE 7/7 | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 3000lm | ||
Colour Temperature 6500K | ||
Voltage 240V ac | ||
Housing Material Aluminium and Plastic | ||
Rechargeable No | ||
Colour White | ||
IP Rating IP20 | ||
Luminous Efficacy 76Lm/W | ||
Cable Length 3m | ||
Housing Finish Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann system features maintenance-free LED technology, providing extremely homogeneous, glare and flicker-free light. The light emission is enhanced with a conical prism structure for perfect glare control. It offers various length versions to meet different table widths and light requirements. The robust aluminum housing ensures durability, while the closed design protects both the interior of the lamp and the work surface from contamination. Integrated T-slots facilitate easy mounting, and step less dimming
Operation External
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
