Waldmann LED Ceiling Fitting Work Light 90 Lm/W, 3000 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-643
- Mfr. Part No.:
- 112980000-00687095
- Brand:
- Waldmann
Subtotal (1 unit)*
£491.14
(exc. VAT)
£589.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.14 |
*price indicative
- RS Stock No.:
- 278-643
- Mfr. Part No.:
- 112980000-00687095
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | CEE 7/7 | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 3000lm | |
| Colour Temperature | 5000K | |
| Housing Material | Aluminium and Plastic | |
| Voltage | 240V ac | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 90Lm/W | |
| Housing Finish | Anodised | |
| Cable Length | 3m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type CEE 7/7 | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 3000lm | ||
Colour Temperature 5000K | ||
Housing Material Aluminium and Plastic | ||
Voltage 240V ac | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 90Lm/W | ||
Housing Finish Anodised | ||
Cable Length 3m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann luminaire uses maintenance-free LED technology, offering extremely homogeneous, glare and flicker-free light. The light emission features a conical prism structure, providing perfect glare control. Available in various lengths to suit different table widths and light requirements, it has a robust aluminum housing. The closed design ensures protection for both the lamp's interior and the work surface from contamination. With integrated T-slots and step less dimming
Operation Rocker switch
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W 5-Pin Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
