Waldmann LED Ceiling Fitting Work Light 83 Lm/W, 1500 lm, CEE 7/7 Plug, 240V ac, IP20

Subtotal (1 unit)*

£466.19

(exc. VAT)

£559.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.19

*price indicative

RS Stock No.:
278-642
Mfr. Part No.:
112972000-00688256
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Plug Type

CEE 7/7

Lamp Type

LED

Product Type

Work Light

Sub Type

Ceiling Fitting

Luminous Flux

1500lm

Voltage

240V ac

Colour Temperature

6500K

Housing Material

Aluminium and Plastic

Rechargeable

No

Colour

White

IP Rating

IP20

Luminous Efficacy

83Lm/W

Housing Finish

Anodised

Length

656mm

Cable Length

3m

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann luminaire features maintenance-free LED technology, providing extremely homogeneous, glare, and flicker-free light. Its light emission is designed with a conical prism structure for optimal glare control. Available in various length versions, it meets different table widths and light requirements. The robust aluminum housing and closed design protect the lamp’s interior and the work surface from contamination. Integrated T-slots enhance flexibility, and step less dimming.

Operation Rocker switch

Design mounted version

Fastening Screw down lash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy