Waldmann LED Ceiling Fitting Work Light 65 Lm/W, 1500 lm, CEE 7/7 Plug, 240V ac, IP20
- RS Stock No.:
- 278-639
- Mfr. Part No.:
- 114260000-00805753
- Brand:
- Waldmann
Subtotal (1 unit)*
£496.09
(exc. VAT)
£595.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £496.09 |
*price indicative
- RS Stock No.:
- 278-639
- Mfr. Part No.:
- 114260000-00805753
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Plug Type | CEE 7/7 | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 1500lm | |
| Housing Material | Aluminium and Plastic | |
| Colour Temperature | 6500K | |
| Voltage | 240V ac | |
| Rechargeable | No | |
| Colour | White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 65Lm/W | |
| Housing Finish | Anodised | |
| Cable Length | 3m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | Tameto SAHQ 44 RC | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Plug Type CEE 7/7 | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 1500lm | ||
Housing Material Aluminium and Plastic | ||
Colour Temperature 6500K | ||
Voltage 240V ac | ||
Rechargeable No | ||
Colour White | ||
IP Rating IP20 | ||
Luminous Efficacy 65Lm/W | ||
Housing Finish Anodised | ||
Cable Length 3m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series Tameto SAHQ 44 RC | ||
- COO (Country of Origin):
- DE
The Waldmann light features maintenance-free LED technology, delivering extremely homogeneous, glare and flicker-free illumination. Its light emission is enhanced by a conical prism structure, ensuring perfect glare control. Available in various length versions, it caters to different table widths and lighting needs. The robust aluminum housing and closed design protect the lamp's interior and the work surface from contamination. It also includes integrated T-slots for easy attachment, along with step less dimming.
Operation External
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 83 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 78 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 54 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 88 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 71 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W CEE 7/7 Plug IP20
