Waldmann LED Ceiling Fitting Work Light 76 Lm/W, 2000 lm, CEE 7/7 Plug, 240V ac, IP20

Subtotal (1 unit)*

£439.65

(exc. VAT)

£527.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£439.65

*price indicative

RS Stock No.:
278-627
Mfr. Part No.:
114461000-00811109
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Work Light

Lamp Type

LED

Plug Type

CEE 7/7

Sub Type

Ceiling Fitting

Luminous Flux

2000lm

Voltage

240V ac

Housing Material

Aluminium

Colour Temperature

5000K

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

76Lm/W

Housing Finish

Anodised

Cable Length

4.5m

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann system is equipped with maintenance-free LED technology, ensuring adequate power levels and step less, flicker-free dimming. It delivers shadow and glare-free surface light, enhancing contrast vision and providing very good color recognition. The application-oriented panel selection guarantees optimum work results. The robust aluminum housing features a closed design that protects both the user and the integrated technology. Its uniquely flexible and balanced linkage offers an enormous radius of action, all while maintaining high light quality and ergonomic handling.

Operation Multi-function switch

Design Mounted version

Fastening Screw-down bracket horizontal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy