Waldmann LED Ceiling Fitting Work Light 76 Lm/W, 2000 lm, CEE 7/7 Plug, 240V ac, IP20

Subtotal (1 unit)*

£666.99

(exc. VAT)

£800.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£666.99

*price indicative

RS Stock No.:
278-661
Mfr. Part No.:
113736000-00809767
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Plug Type

CEE 7/7

Product Type

Work Light

Lamp Type

LED

Sub Type

Ceiling Fitting

Luminous Flux

2000lm

Voltage

240V ac

Housing Material

Aluminium

Colour Temperature

5000K

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

76Lm/W

Housing Finish

Anodised

Cable Length

3.4m

Standards/Approvals

CE

Lamp Supplied

Yes

Series

TANEO TND 2100/950/D

COO (Country of Origin):
DE
The Waldmann maintenance-free LED technology provides adequate power levels for efficient lighting. It offers step less and flicker-free dimming for optimal brightness control. The shadow and glare-free surface light ensures clear visibility with good contrast and excellent color recognition. Work results are enhanced through the application-oriented panel selection. The robust aluminum housing and closed design protect both the user and the integrated technology. The uniquely flexible and balanced linkage offers an enormous radius of action, ensuring high light quality and ergonomic handling.

Technology Touch DIM

Operation Multi-function switch

Housing Aluminum colored anodized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy