Waldmann LED Ceiling Fitting Work Light 88 Lm/W, 2300 lm, CEE 7/7 Plug, 240V ac, IP20

Subtotal (1 unit)*

£428.86

(exc. VAT)

£514.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£428.86

*price indicative

RS Stock No.:
278-645
Mfr. Part No.:
112976000-00687084
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Work Light

Lamp Type

LED

Plug Type

CEE 7/7

Sub Type

Ceiling Fitting

Luminous Flux

2300lm

Colour Temperature

6500K

Voltage

240V ac

Housing Material

Aluminium and Plastic

Rechargeable

No

Colour

White

IP Rating

IP20

Luminous Efficacy

88Lm/W

Housing Finish

Anodised

Cable Length

3m

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann luminaire features maintenance-free LED technology, delivering extremely homogeneous, glare and flicker-free light. Its light emission uses a conical prism structure, ensuring perfect glare control. Available in various lengths to accommodate different table widths and light needs, it is housed in robust aluminum. The closed design safeguards both the lamp's interior and the work surface from contamination. With integrated T-slots and step less dimming.

Operation Rocker switch

Design mounted version

Fastening Screw down lash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy