Waldmann LED Ceiling Fitting Work Light 88 Lm/W, 2300 lm, 5-Pin Plug, 240V ac, IP20

Subtotal (1 unit)*

£552.00

(exc. VAT)

£662.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£552.00

*price indicative

RS Stock No.:
278-656
Mfr. Part No.:
113102000-00600908
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Work Light

Plug Type

5-Pin

Lamp Type

LED

Sub Type

Ceiling Fitting

Luminous Flux

2300lm

Colour Temperature

4000K

Voltage

240V ac

Housing Material

Aluminium and Plastic

Rechargeable

No

Colour

Cold White

IP Rating

IP20

Luminous Efficacy

88Lm/W

Housing Finish

Anodised

Cable Length

3m

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann maintenance-free LED technology ensures extremely homogeneous, glare, and flicker-free light. The light emission features a conical prism structure for perfect glare control. Available in various lengths for different table widths and light requirements, it boasts a robust aluminum housing. The closed design protects both the interior of the lamp and the work surface from contamination. Integrated T-slots allow for easy attachment. Step less dimming provides flexible light adjustment, and the lights can be externally operated.

Operation External

Design mounted version

Fastening Screw down lash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy