Waldmann LED Ceiling Fitting Work Light 91 Lm/W, 3200 lm, 240V ac, IP20
- RS Stock No.:
- 278-668
- Mfr. Part No.:
- 113881000-00754405
- Brand:
- Waldmann
Subtotal (1 unit)*
£387.46
(exc. VAT)
£464.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £387.46 |
*price indicative
- RS Stock No.:
- 278-668
- Mfr. Part No.:
- 113881000-00754405
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 3200lm | |
| Voltage | 240V ac | |
| Colour Temperature | 5000K | |
| Housing Material | Aluminium and Plastic | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 91Lm/W | |
| Length | 899mm | |
| Housing Finish | Anodised | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 3200lm | ||
Voltage 240V ac | ||
Colour Temperature 5000K | ||
Housing Material Aluminium and Plastic | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 91Lm/W | ||
Length 899mm | ||
Housing Finish Anodised | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann system light WLA features maintenance-free LED technology with a color temperature of neutral white 5,000 K and a color rendering index (Ra) greater than 80. Glare control is provided through a structured panel. The housing is made of colorless anodized aluminum and gray plastic, with the screen made of PMMA. It offers attachment options using 8 mm T-slots or a lamp holder (accessories). The light includes an on/off switch and has a degree of protection IP20, with protection class I.
Operation Rocker switch
Design mounted version
Fastening Screw down lash
Related links
- Waldmann LED Ceiling Fitting Work Light 91 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 84 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 98 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W 240V ac, IP20
- Waldmann LED Ceiling Fitting Work Light 70 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 90 Lm/W CEE 7/7 Plug IP20
- Waldmann LED Ceiling Fitting Work Light 75 Lm/W CEE 7/7 Plug IP20
