Waldmann LED Ceiling Fitting Work Light 70 Lm/W, 1400 lm, CEE 7/7 Plug, 240V ac, IP20

Subtotal (1 unit)*

£668.77

(exc. VAT)

£802.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£668.77

*price indicative

RS Stock No.:
278-614
Mfr. Part No.:
113735000-00810082
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Plug Type

CEE 7/7

Product Type

Work Light

Lamp Type

LED

Sub Type

Ceiling Fitting

Luminous Flux

1400lm

Housing Material

Plastic, Aluminium

Voltage

240V ac

Colour Temperature

6500K

Rechargeable

No

Colour

White

IP Rating

IP20

Luminous Efficacy

70Lm/W

Cable Length

3.4m

Housing Finish

Aluminium Coloured Anodised

Standards/Approvals

CE

Lamp Supplied

Yes

COO (Country of Origin):
DE
The Waldmann maintenance-free LED technology ensures adequate power levels with step less and flicker-free dimming. It provides shadow and glare-free surface light, promoting good contrast vision and excellent color recognition. The panel selection is application-oriented for optimum work results. The robust aluminum housing features a closed design, safeguarding both the user and the integrated technology. Its uniquely flexible and balanced linkage offers an enormous radius of action, while the high light quality and ergonomic handling

Technology Touch DIM

Operation Multi-function switch

Housing Aluminum colored anodized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy