Waldmann LED Work Light
- RS Stock No.:
- 278-674
- Mfr. Part No.:
- 113734000-00809716
- Brand:
- Waldmann
Subtotal (1 unit)*
£498.03
(exc. VAT)
£597.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £498.03 |
*price indicative
- RS Stock No.:
- 278-674
- Mfr. Part No.:
- 113734000-00809716
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | CEE | |
| Colour | Cold White | |
| Voltage | 240V ac | |
| Cable Length | 3m | |
| Lamp Supplied | Yes | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type CEE | ||
Colour Cold White | ||
Voltage 240V ac | ||
Cable Length 3m | ||
Lamp Supplied Yes | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Waldmann system features maintenance-free LED technology with adequate power levels, providing step less and flicker-free dimming. It offers shadow and glare-free surface light, ensuring good contrast Vision and excellent color recognition. The application-oriented panel selection optimizes work results. The robust aluminum housing and closed design protect both the user and the integrated technology. Its uniquely flexible and balanced linkage allows for an extensive radius of action, while the high light quality ensures ergonomic handling.
Technology Touch DIM
Operation Multi-function switch
Housing Aluminum colored anodized
Light source cover Structured Plastic
