Waldmann LED Ceiling Fitting Work Light 98 Lm/W, 3950 lm, 240V ac, IP20
- RS Stock No.:
- 278-665
- Mfr. Part No.:
- 113882000-00754409
- Brand:
- Waldmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-665
- Mfr. Part No.:
- 113882000-00754409
- Brand:
- Waldmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Ceiling Fitting | |
| Luminous Flux | 3950lm | |
| Power | 40 | |
| Colour Temperature | 5000K | |
| Housing Material | Aluminium and Plastic | |
| Voltage | 240V ac | |
| Rechargeable | No | |
| Colour | Cold White | |
| IP Rating | IP20 | |
| Luminous Efficacy | 98Lm/W | |
| Housing Finish | Anodised | |
| Length | 1.2m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Ceiling Fitting | ||
Luminous Flux 3950lm | ||
Power 40 | ||
Colour Temperature 5000K | ||
Housing Material Aluminium and Plastic | ||
Voltage 240V ac | ||
Rechargeable No | ||
Colour Cold White | ||
IP Rating IP20 | ||
Luminous Efficacy 98Lm/W | ||
Housing Finish Anodised | ||
Length 1.2m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
The Waldmann system light WLA features maintenance-free LED technology with a neutral white color temperature of 5,000 K and a color rendering index of Ra > 80. It offers glare control through a structured panel for optimal light distribution. The housing is made of colorless anodized aluminum and gray plastic, while the screen is crafted from PMMA. The light can be attached using T-slots (8 mm) or a lamp holder (accessories). It includes a switch for on/off control and provides a degree of protection IP20 with protection class I.
Operation Rocker switch
Design mounted version
Fastening Lamp bracket
Related links
- Waldmann LED Ceiling Fitting Work Light 76 Lm/W 240V ac, IP20
- brennenstuhl LED Floodlight Work Light 98 Lm/W Type G Plug IP65
- CK Rechargeable Fluorescent Lamp Ceiling Fitting Work Light USB Plug IP65
- Waldmann LED Work Light IP20
- Waldmann LED Work Light 656 mm Long, IP20
- Waldmann LED Work Light 1.5 m Long, IP20
- Waldmann LED Work Light 899 mm Long, IP20
- Waldmann LED Work Light 1.2 m Long, IP20
