Milwaukee Cut Level Red Nitrile Rubber Work Gloves, Size 11, Nitrile Coating

Subtotal (1 unit)*

£9.58

(exc. VAT)

£11.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.58

*price indicative

RS Stock No.:
269-4435
Mfr. Part No.:
4932479910
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Safety Standard

EN 388:2016, EN ISO 21420

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

Cut Level

Standards/Approvals

EN388:2016 (4242B), EN ISO 21420, UKCA

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Cut B Gloves made of nitrile material performs better than other materials in wide range of temperatures and oily surfaces to provide excellent grip performance. Its smart swipe palm and fingertips allows the use of touch screen devices without removing gloves.

Superior puncture resistance

Cut resistance protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy