ATG 56-451 Purple Nylon Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 230-1499
- Mfr. Part No.:
- 56451-09B
- Brand:
- ATG
Subtotal (1 pair)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 561 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.25 |
*price indicative
- RS Stock No.:
- 230-1499
- Mfr. Part No.:
- 56451-09B
- Brand:
- ATG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Lining Material | Nylon, Acrylic | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 407, EN 388, EN 511 | |
| Resistance Features | Thermal | |
| Series | 56-451 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Lining Material Nylon, Acrylic | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 1 | ||
Safety Standard EN 407, EN 388, EN 511 | ||
Resistance Features Thermal | ||
Series 56-451 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The ATG maxidry zero gloves has 2 mm palm thickness and it is of a size 9.
Fully coated knitwrist
NBR coating
Related links
- ATG Maxidry Purple Nylon Size 9, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 10, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 8, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 7, Nitrile Coating
- ATG Maxidry 56-425 Purple Nitrile Foam Polyester Size 9, Nitrile Foam Coating
- ATG Maxidry Elite 64-227 Purple Nitrile Foam Size 9, Nitrile Foam Coating
- ATG MaxiDry Zéro Purple Acrylic Size 11, Nitrile Coating
- ATG Maxidry Elite 64-225 Purple Nitrile Foam Size 9, Nitrile Foam Coating

