ATG MaxiDry Zéro Purple Acrylic, Nylon (Liner) Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 230-1501
- Mfr. Part No.:
- 56451-11B
- Brand:
- ATG
Subtotal (1 pair)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £60.00
- 271 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.25 |
*price indicative
- RS Stock No.:
- 230-1501
- Mfr. Part No.:
- 56451-11B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Purple | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006, EN 407:2004, EN ISO 21420:2020 | |
| Resistance Features | Thermal | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Series | MaxiDry Zéro | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 407:2004, Standard 100 by OEKO-TEX (08.BH.57867) Certified, EN 388:2016 + A1:2018, EN 511:2006, REACH compliant, Sanitised, EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Acrylic, Nylon (Liner) | ||
Colour Purple | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test B | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006, EN 407:2004, EN ISO 21420:2020 | ||
Resistance Features Thermal | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Series MaxiDry Zéro | ||
EN 374 Chemical No | ||
Standards/Approvals EN 407:2004, Standard 100 by OEKO-TEX (08.BH.57867) Certified, EN 388:2016 + A1:2018, EN 511:2006, REACH compliant, Sanitised, EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxidry Purple Nylon Size 11, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 10, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 8, Nitrile Coating
- ATG MaxiDry Zéro Purple Nylon (Liner) Size 7, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 11, Nitrile Coating
- Traffi TG1072 Black Nylon (Liner) Gloves Nitrile Coating
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 11, Nitrile Foam Coating
- ATG Maxidry Elite 64-227 Purple Nitrile Foam Size 11, Nitrile Foam Coating
