ATG Maxidry Elite 64-227 Purple Nitrile Foam, Nylon Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 756-233
- Mfr. Part No.:
- 64227-11B
- Brand:
- ATG
Image representative of range
Subtotal (1 pack of 12 pairs)*
£87.05
(exc. VAT)
£104.46
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £87.05 | £7.254 |
*price indicative
- RS Stock No.:
- 756-233
- Mfr. Part No.:
- 64227-11B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Nylon | |
| Material | Nitrile Foam, Nylon | |
| Colour | Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, ISO 18889 | |
| Series | Maxidry Elite 64-227 | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Oil Resistant, Liquid Proof, Oil Grip, Breathable, Good Dexterity, Mechanical Protection, Lightweight, Washable | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, ISO 18889:2019 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Nylon | ||
Material Nitrile Foam, Nylon | ||
Colour Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, ISO 18889 | ||
Series Maxidry Elite 64-227 | ||
Resistance Features Abrasion Resistant, Tear Resistant, Oil Resistant, Liquid Proof, Oil Grip, Breathable, Good Dexterity, Mechanical Protection, Lightweight, Washable | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, ISO 18889:2019 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG Maxidry Elite 64-227 Purple Nitrile Foam Size 8, Nitrile Foam Coating
- ATG Maxidry Elite 64-227 Purple Nitrile Foam Size 9, Nitrile Foam Coating
- ATG Maxidry Elite 64-227 Purple Nitrile Foam Size 7, Nitrile Foam Coating
- ATG Maxidry Elite 64-227 Purple Nitrile Foam Size 10, Nitrile Foam Coating
- ATG Maxidry Elite 64-225 Purple Nitrile Foam Size 11, Nitrile Foam Coating
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 11, Nitrile Foam Coating
- ATG Maxidry Elite 64-225 Purple Nitrile Foam Size 10, Nitrile Foam Coating
- ATG Maxidry Elite 64-226 Purple Nitrile Foam Size 7, Nitrile Foam Coating
