ATG Maxidry Elite 64-227 Purple Nitrile Foam, Nylon Work Gloves, Size 9, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

£87.05

(exc. VAT)

£104.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£87.05£7.254

*price indicative

RS Stock No.:
756-231
Mfr. Part No.:
64227-09B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

9

Product Type

Work Gloves

Lining Material

Nylon

Material

Nitrile Foam, Nylon

Colour

Purple

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Tear Resistant, Oil Resistant, Liquid Proof, Oil Grip, Breathable, Good Dexterity, Mechanical Protection, Lightweight, Washable

Safety Standard

EN 388, ISO 18889

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

Series

Maxidry Elite 64-227

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, ISO 18889:2019

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG Coated Micro-Foam Glove features a 0.70 mm Palm thickness for exceptional dexterity during precision tasks. Its grey nylon liner and purple and black design offer a professional aesthetic while ensuring long-term durability in industrial settings.

Full NBR coating for complete liquid protection

Micro-foam texture provides non-slip grip

Lightweight nylon support ensures comfort

Integrated knitwrist for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy