ATG Maxicut Oil 34-305 Green Nitrile Foam, Nylon, Polyester, HPPE, Elastane, Fibreglass Work Gloves, Size 9, Nitrile

Subtotal (1 pair)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.89

*price indicative

RS Stock No.:
230-1411
Mfr. Part No.:
34305-09B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

9

Product Type

Work Gloves

Material

Nitrile Foam, Nylon, Polyester, HPPE, Elastane, Fibreglass

Lining Material

HPPE, Fibreglass, Nylon, Polyester, Elastane

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

EN388 Cut - Coup Test

3

Series

Maxicut Oil 34-305

Safety Standard

EN 388

Mechanical Hazards EN 388

Yes

Number of Gloves

2

Coating

Nitrile Foam

Resistance Features

Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Oil Resistant, Liquid Repellent, Oil Grip, Good Dexterity, Durability, Mechanical Protection, Silicone Free, Washable

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG maxicut has 1.30 mm palm thickness and it is of a size 9. It has green colour.

3/4 coated knitwrist

NBR coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy