ATG Maxicut Oil 34-505 Blue Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon Work Gloves, Size 8, Nitrile Foam
- RS Stock No.:
- 230-1437
- Mfr. Part No.:
- 34505-08B
- Brand:
- ATG
Subtotal (1 pair)*
£17.75
(exc. VAT)
£21.30
(inc. VAT)
FREE delivery for orders over £60.00
- 59 unit(s) ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £17.75 |
*price indicative
- RS Stock No.:
- 230-1437
- Mfr. Part No.:
- 34505-08B
- Brand:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon | |
| Lining Material | Polyester, Elastane, High Performance Polyethylene, Fibreglass, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 4 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | C | |
| Series | Maxicut Oil 34-505 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Oil Resistant, Liquid Repellent, Oil Grip, Good Dexterity, Durability, Mechanical Protection, Silicone Free, Washable | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Foam, Polyester, Elastane, HPPE, Fibreglass, Nylon | ||
Lining Material Polyester, Elastane, High Performance Polyethylene, Fibreglass, Nylon | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 4 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test C | ||
Series Maxicut Oil 34-505 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Oil Resistant, Liquid Repellent, Oil Grip, Good Dexterity, Durability, Mechanical Protection, Silicone Free, Washable | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Work Gloves, Size 8, 1.6mm Palm Thickness - MaxiCut Series - 34-505-08
Features & Benefits
Applications
How thick are these gloves?
Related links
- ATG Maxicut Oil 34-505 Blue Nitrile Foam Spandex Fibreglass Size 6, Nitrile Foam
- ATG Maxicut Oil 34-505 Blue Nitrile Foam Spandex Fibreglass Size 7, Nitrile Foam
- ATG Maxicut Oil 34-505 Blue Nitrile Foam Spandex Fibreglass Size 9, Nitrile Foam
- ATG Maxicut Oil 34-505 Blue Nitrile Foam Spandex Fibreglass Size 11, Nitrile Foam
- ATG Maxicut Oil 34-505 Blue Nitrile Foam Spandex Fibreglass Size 10, Nitrile Foam
- ATG Maxicut Oil 44-505 Blue Nitrile Foam Fibreglass Spandex Work Gloves Nitrile Foam Coating
- ATG Maxicut Oil 34-305 Green Nitrile Foam Polyester Spandex Size 8, Nitrile Foam
- ATG Maxicut Oil 34-450LP Green Nitrile HPPE Nylon Spandex Work Gloves Leather
