ATG Maxicut Oil 34-305 Green Nitrile Foam, Nylon, Polyester, HPPE, Elastane, Fibreglass Work Gloves, Size 8, Nitrile

Subtotal (1 pair)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 72 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£8.89

*price indicative

RS Stock No.:
230-1410
Mfr. Part No.:
34305-08B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

8

Product Type

Work Gloves

Lining Material

HPPE, Fibreglass, Nylon, Polyester, Elastane

Material

Nitrile Foam, Nylon, Polyester, HPPE, Elastane, Fibreglass

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

EN388 Cut - Coup Test

3

Number of Gloves

2

Series

Maxicut Oil 34-305

Resistance Features

Abrasion Resistant, Cut Resistant, Cut Level B, Tear Resistant, Puncture Resistant, Oil Resistant, Liquid Repellent, Oil Grip, Good Dexterity, Durability, Mechanical Protection, Silicone Free, Washable

Safety Standard

EN 388

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018, CE EN388:2016 ANSI/ISEA 105-2016

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG maxicut has 1.30 mm palm thickness and it is of a size 8. It has green colour.

3/4 coated knitwrist

NBR coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy