Polyco Healthline P45 Red PVC Reusable Gloves, Size 10, PVC Coating

Image representative of range

Subtotal (1 pair)*

£18.36

(exc. VAT)

£22.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£18.36

*price indicative

RS Stock No.:
900-234
Mfr. Part No.:
P45/10
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Reusable Gloves

Size

10

Material

PVC

Lining Material

Brushed Cotton

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Chemical Resistant

Number of Gloves

20

Coating

PVC

Safety Standard

PPE

Series

P45

Standards/Approvals

UKCA

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Polyco Healthline reusable gloves offer exceptional chemical resistance and durability, making them an essential choice for tasks requiring protection against hazardous substances.

Achieves type B chemical resistance for reliable protection

Constructed from heavyweight red PVC for enhanced durability

Features a brushed cotton interlock liner for comfortable wear

Provides good grip with specially engineered PVC material

Rated Level 4 for abrasion resistance according to EN388 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy