RS Better World

Polyco Healthline 911 Black, Red Nitrile Rubber Reusable Gloves, Size 10, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 box of 60 pairs)*

£225.97

(exc. VAT)

£271.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£225.97£3.766

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
857-824
Mfr. Part No.:
911-10
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Reusable Gloves

Size

10

Lining Material

Nylon

Material

Nitrile Rubber

Colour

Black, Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Safety Standard

EN ISO 21420:2020

Resistance Features

Abrasion Resistant

Coating

Nitrile Micro-Foam

Series

911

Mechanical Hazards EN 388

4121

Number of Gloves

2

Standards/Approvals

EN 388: 4121X

Better World Claim

Recycled Materials

Better World Product

Yes

COO (Country of Origin):
CN
The Polyco Healthline Polyflex Ultra Foamed Nitrile General Handling Glove delivers premium hand protection with a strong focus on environmental sustainability. This seamless glove features a liner MADE from 91% recycled nylon to significantly reduce its environmental footprint.

Microfoam nitrile coating maximizes oil grip

Maximum EN388 level 4 abrasion resistance

SilverClear antimicrobial technology prevents odours

Elasticated knitted wrist keeps out debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy