Polyco Healthline Polyco Thermatex Cream Terry Cotton Reusable Gloves, Size 10, Uncoated Coating

Subtotal (1 pair)*

£7.37

(exc. VAT)

£8.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£7.37

*price indicative

RS Stock No.:
900-236
Mfr. Part No.:
CTH310/10
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Reusable Gloves

Size

10

Material

Terry Cotton

Colour

Cream

EN 388 Abrasion

2

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

2

Safety Standard

PPE CAT II

Resistance Features

Abrasion Resistant, Heat Resistant, Mechanical Hazard Resistant

Coating

Uncoated

Number of Gloves

10

Series

Polyco Thermatex

Standards/Approvals

UKCA

EN 407 Thermal

2

Package Size

50 pairs

RoHS Status: Exempt

COO (Country of Origin):
PK
The Polyco Healthline reusable gloves provide exceptional heat and mechanical protection, designed explicitly for hot handling tasks. Their robust construction ensures durability and comfort during high-temperature applications.

Heat resistant to 250ºC, achieving Level 2 for contact heat

Heavyweight Terry cotton outer Shell offers excellent mechanical protection

Natural fibres deliver superior comfort for extended use

Achieves Level 2 for abrasion resistance as per EN388 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy