Polyco Healthline P45 Red PVC Reusable Gloves, Size 11, PVC Coating
- RS Stock No.:
- 900-235
- Mfr. Part No.:
- P45/11
- Brand:
- Polyco Healthline
Image representative of range
Subtotal (1 pair)*
£18.36
(exc. VAT)
£22.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £18.36 |
*price indicative
- RS Stock No.:
- 900-235
- Mfr. Part No.:
- P45/11
- Brand:
- Polyco Healthline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Reusable Gloves | |
| Size | 11 | |
| Material | PVC | |
| Lining Material | Brushed Cotton | |
| Colour | Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | PPE | |
| Number of Gloves | 20 | |
| Series | P45 | |
| Coating | PVC | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Standards/Approvals | UKCA | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Reusable Gloves | ||
Size 11 | ||
Material PVC | ||
Lining Material Brushed Cotton | ||
Colour Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard PPE | ||
Number of Gloves 20 | ||
Series P45 | ||
Coating PVC | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Standards/Approvals UKCA | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Polyco Healthline Polychem Heavyweight Gauntlet is a robust and chemical-resistant glove designed for superior protection and durability in demanding environments where handling hazardous materials is crucial.
Chemical resistant design for safe handling of concentrated acids and oils
Heavyweight PVC material provides excellent durability and protection
Achieves type B chemical resistance, conforming to EN ISO 374-1 standards
Related links
- Polyco Healthline P45 Red PVC Reusable Gloves PVC Coating
- Polyco Healthline 911 Black Size 11, Nitrile Micro-Foam Coating
- Ansell AlphaTec 04-004 Blue Cotton Gloves PVC Coating
- Tegera 71000 Black Tricot Gloves Nitrile PVC, PVC Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
- Portwest A120 Grey Elastic Size 11 Nitrile PVC Coating
- Polyco Healthline Polyco Thermatex Cream Terry Cotton Reusable Gloves Uncoated Coating
- Polyco Healthline Black Polyurethane Reusable Gloves Polyurethane Coating
