Ansell ActivArmr 47-403 Yellow Nitrile Rubber Protective leather Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 876-826
- Mfr. Part No.:
- 47403100
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 12 pairs)*
£31.85
(exc. VAT)
£38.22
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £31.85 | £2.654 |
*price indicative
- RS Stock No.:
- 876-826
- Mfr. Part No.:
- 47403100
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Protective leather Gloves | |
| Lining Material | Cotton | |
| Material | Nitrile Rubber | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Series | ActivArmr 47-403 | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Protective leather Gloves | ||
Lining Material Cotton | ||
Material Nitrile Rubber | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Series ActivArmr 47-403 | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell ActivArmr provides Ideal protection for various tasks, serving as a comfortable alternative to PVC and light leather gloves with superior oil repellence features.
Nitrile coating offers excellent abrasion and puncture resistance
Cotton lining ensures maximum comfort and flexibility for users
Elasticated knitwrist guarantees a reliable and snug fit
Designed for medium-duty oil handling and other industrial applications
Includes safety cuffs for added wrist protection
Related links
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating


