Ansell ActivArmr 47-401 Yellow Nitrile Rubber Protective leather Gloves, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 box of 12 pairs)*

£31.12

(exc. VAT)

£37.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£31.12£2.593

*price indicative

RS Stock No.:
876-821
Mfr. Part No.:
47401100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Protective leather Gloves

Size

10

Material

Nitrile Rubber

Lining Material

Cotton

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

1

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Coating

Nitrile

Number of Gloves

12

Series

ActivArmr 47-401

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell safety glove offers an Ideal alternative to PVC and lightweight leather gloves, providing enhanced protection and dexterity for a range of industrial applications.

100% cotton interlock liner ensures superb abrasion resistance

¾ dipped nitrile coating delivers outstanding oil repellence

Elasticated knitwrist guarantees a snug and comfortable fit

Oil medium duty design suits metal fabrication and maintenance tasks

Specialised for enhanced dexterity and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy