Ansell ActivArmr 47-401 Yellow Nitrile Rubber Protective leather Gloves, Size 8, Nitrile Coating

Image representative of range

Subtotal (1 box of 12 pairs)*

£31.12

(exc. VAT)

£37.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£31.12£2.593

*price indicative

RS Stock No.:
876-819
Mfr. Part No.:
47401080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Protective leather Gloves

Lining Material

Cotton

Material

Nitrile Rubber

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

1

EN 388 Puncture

1

EN 388 Blade

1

Series

ActivArmr 47-401

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

12

Coating

Nitrile

Standards/Approvals

EN 388

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell oil medium-duty glove designed for enhanced protection and superior dexterity, offering an Ideal alternative to PVC and light leather gloves in various industrial applications.

100% cotton interlock liner ensures superb abrasion resistance

¾ dipped nitrile coating provides outstanding oil repellence

Elasticated knitwrist delivers a snug and comfortable fit

Abrasion-resistant design offers excellent protection in metal fabrication and maintenance

Ideal for assembly, finishing, and maintenance tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy