Ansell ActivArmr 47-403 Yellow Nitrile Rubber Protective leather Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 876-823
- Mfr. Part No.:
- 47403070
- Brand:
- Ansell
Image representative of range
Subtotal (1 box of 12 pairs)*
£31.85
(exc. VAT)
£38.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £31.85 | £2.654 |
*price indicative
- RS Stock No.:
- 876-823
- Mfr. Part No.:
- 47403070
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Protective leather Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Lining Material | Cotton | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Coating | Nitrile | |
| Series | ActivArmr 47-403 | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Protective leather Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Lining Material Cotton | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Coating Nitrile | ||
Series ActivArmr 47-403 | ||
Number of Gloves 12 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell safety gloves provide outstanding oil repellence and abrasion resistance, making them an Ideal alternative to conventional materials like PVC and light leather. They are designed for comfort and flexibility during various applications.
Nitrile coating ensures superb abrasion and puncture resistance
Cotton lining enhances comfort and flexibility for wearers
Safety cuffs provide additional protection while maintaining a snug fit
Elasticated knitwrist offers a reliable and secure closure for optimal performance
Related links
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-401 Yellow Nitrile Protective leather Gloves Nitrile Coating


