Milwaukee IMPACT PRO Grey Nitrile Rubber Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 858-258
- Mfr. Part No.:
- 4932498537
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 pair)*
£15.71
(exc. VAT)
£18.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.71 |
*price indicative
- RS Stock No.:
- 858-258
- Mfr. Part No.:
- 4932498537
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | IMPACT PRO | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388:2016, EN ISO 21420 | |
| Standards/Approvals | EN388:2016, EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 11 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series IMPACT PRO | ||
Resistance Features General Purpose | ||
Safety Standard EN 388:2016, EN ISO 21420 | ||
Standards/Approvals EN388:2016, EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee cut E gloves have impact protection on the backs of the hands and fingers. Double layer nitrile for greater durability and added protection from Sharp objects.
Reinforced nitrile coating with extra protection between thumb and forefinger
Excellent grip nitrile material is Ideal in extreme temperatures and oily surfaces
Smartswipe capacitive palms and fingertips to operate touch screens without removing the glove
Related links
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- Milwaukee IMPACT PRO Grey Nitrile Gloves Nitrile Coating
- KYORENE Kyorene Pro Grey Size 11, Nitrile Coating
- RS PRO Grey Polyester Gloves Nitrile Coating
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
- Milwaukee Impact Pro Black Nitrile Gloves Nitrile Coating
