uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 9, NBR Coating
- RS Stock No.:
- 841-266
- Mfr. Part No.:
- 6009509
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.27 |
*price indicative
- RS Stock No.:
- 841-266
- Mfr. Part No.:
- 6009509
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 9 | |
| Product Type | Glove | |
| Material | Elastane, Polyamide, Polyethylene | |
| Lining Material | Bamboo | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Series | 60095 | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Safety Standard | EN 407:2020, EN ISO | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 9 | ||
Product Type Glove | ||
Material Elastane, Polyamide, Polyethylene | ||
Lining Material Bamboo | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Series 60095 | ||
Coating NBR | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Safety Standard EN 407:2020, EN ISO | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex high-performance cut protection glove designed with patented Bamboo TwinFlex yarn technology, offering exceptional cut protection while ensuring comfort with superior moisture absorption for pleasantly dry skin.
Ergonomic fit for enhanced user comfort
Increased service life due to the Uvex protexxion zone
Good fit that enhances dexterity
High level of sensitivity for precise handling
Related links
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
