uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 6, NBR Coating
- RS Stock No.:
- 841-263
- Mfr. Part No.:
- 6009506
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.27 |
*price indicative
- RS Stock No.:
- 841-263
- Mfr. Part No.:
- 6009506
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 6 | |
| Material | Elastane, Polyamide, Polyethylene | |
| Lining Material | Bamboo | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 407:2020, EN ISO | |
| Coating | NBR | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Number of Gloves | 2 | |
| Series | 60095 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 6 | ||
Material Elastane, Polyamide, Polyethylene | ||
Lining Material Bamboo | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 407:2020, EN ISO | ||
Coating NBR | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Number of Gloves 2 | ||
Series 60095 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Bamboo TwinFlex F uXT1 is a cut protection glove designed for optimum safety and comfort, utilising innovative yarn technology for exceptional cut resistance and moisture management.
Ergonomic fit ensuring user comfort
Enhanced durability provided by the Uvex protexxion zone
Excellent sensory feedback for precision work
Long-lasting performance with high abrasion resistance
Flexible design allowing for smooth movement
Outstanding grip in both dry and damp conditions
High level of cutting protection certified to EN standards
Dermatologically approved for skin compatibility
Related links
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
