uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 5, NBR Coating
- RS Stock No.:
- 841-262
- Mfr. Part No.:
- 6009505
- Brand:
- uvex
Image representative of range
Subtotal (1 pair)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £9.27 |
*price indicative
- RS Stock No.:
- 841-262
- Mfr. Part No.:
- 6009505
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 5 | |
| Product Type | Glove | |
| Material | Elastane, Polyamide, Polyethylene | |
| Lining Material | Bamboo | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 407:2020, EN ISO | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Series | 60095 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 5 | ||
Product Type Glove | ||
Material Elastane, Polyamide, Polyethylene | ||
Lining Material Bamboo | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 407:2020, EN ISO | ||
Number of Gloves 2 | ||
Coating NBR | ||
Series 60095 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex cut protection glove is designed with patented Bamboo TwinFlex yarn technology, offering an exceptionally high level of cut protection while ensuring comfort through Advanced moisture absorption and flexibility.
Ergonomic fit enhances comfort during use
Increased service life due to the Uvex protexxion zone
Good fit offers high sensitivity for intricate tasks
Excellent abrasion resistance prolongs glove durability
Related links
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
